KRATOS SAFETY FA1020101 Safety Harness, 140 kg Max, ML

Subtotal (1 unit)*

$451.23

(exc. GST)

$496.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$451.23

*price indicative

RS Stock No.:
142-845
Mfr. Part No.:
FA1020101
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Product Type

Safety Harness

Harness Size

ML

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Chest, Leg

Buckle Type

Automatic

Harness Material

Polyester

Standards/Approvals

EN 358:2018, EN 361:2002

RoHS Status: Exempt

The KRATOS SAFETY harness has 2 Ideally Positioned Chest attachment textile loops and a Dorsal attachment D-Ring for Fall Arrest. 2 lateral D- Rings for Work Positioning. Shoulder straps have combination buckles and thigh straps and waist strap are provided with automatic buckles for easy adjustment. Two tool holder loops and 1 extra bigger handle at the back for keeping extra karabiners and accessories. Web keepers on shoulder straps have been provided for easy placement of free lanyards.

Adjustable shoulder

Waist belt

Thigh straps

Related links