Miller FPXARCM-HSEU Safety Harness, 140 kg Max, S

Subtotal (1 unit)*

$626.94

(exc. GST)

$689.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$626.94

*price indicative

RS Stock No.:
142-161
Mfr. Part No.:
FPXARCM-HSEU
Brand:
Miller
Find similar products by selecting one or more attributes.
Select all

Brand

Miller

Harness Size

S

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Torso

Buckle Type

Dielectric Mating

Padding Location

Removable Shoulder, Back Padding

Harness Material

Polyamide

Standards/Approvals

EN 361:2002, EN358:2018, ASTM F887-20, EN 355:2002 (Lanyard)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Arc Flash Harness revolves around four critical worker centric value drivers such as ergonomic safety, lightweight, style and evidence based performance, allowing workers to wear the harness for hours without having to readjust constantly throughout their shifts. It is ASTM F887 third party tested to ensure workers are protected from falls even after an arc flash of 40 cal/ cm².

Polyamide webbing

Removable shoulder padding

Dielectric back d ring

Polyamide front webbing loops

Lanyard keepers

  • RS Stock No. 0877201
  • Mfr. Part No. NUS95..S
Each
$221.08
  • RS Stock No. 2824632
  • Mfr. Part No. 7100316782
Each
$716.20
  • RS Stock No. 2779960
  • Mfr. Part No. 1036086
Each
$428.26
  • RS Stock No. 0877198
  • Mfr. Part No. NUS97..S
Each
$261.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy