Riley LIGERA Safety Glasses, Anti-Mist, Blue Polycarbonate Lens, Thermoplastic Elastomer, Polycarbonate
- RS Stock No.:
- 275-5672
- Mfr. Part No.:
- RLY00493
- Brand:
- Riley
Subtotal (1 unit)*
$14.37
(exc. GST)
$15.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 164 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.37 |
*price indicative
- RS Stock No.:
- 275-5672
- Mfr. Part No.:
- RLY00493
- Brand:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Blue | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Mist | |
| Standards/Approvals | No | |
| Frame Style | Spectacle | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Thermoplastic Elastomer, Polycarbonate | |
| Lens Material | Polycarbonate | |
| Series | LIGERA | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Blue | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Mist | ||
Standards/Approvals No | ||
Frame Style Spectacle | ||
EN 166 Frame Marking Yes | ||
Frame Material Thermoplastic Elastomer, Polycarbonate | ||
Lens Material Polycarbonate | ||
Series LIGERA | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Riley LIGERA Anti-Mist UV Safety Glasses
Super lightweight Ligera™ combines maximum wearer fit and comfort with a sleek sports design. With its high impact resistance, UV400 anti-scratch and anti-fog coatings inside and out, Ligera™ withstands exposure to a host of typical worker environment conditions. It's full wraparound protection provides the wearer with optimum eye protection and vision.
Key Features
Related links
- Riley LIGERA Safety Glasses Clear Polycarbonate Lens Polycarbonate
- Riley LIGERA Safety Glasses Grey Red Polycarbonate Lens Tr90
- Riley LIGERA Safety Glasses Blue Polycarbonate Lens Thermoplastic Elastomer
- Riley LIGERA Safety Glasses Polycarbonate, Thermoplastic Elastomer
- Riley STREAM EVO ECO Safety Glasses UV Protection Polycarbonate Lens, Thermoplastic Elastomer
- Riley Ligera Eco Safety Glasses Green Polycarbonate Lens Polycarbonate
- Riley STREAM EVO ECO Safety Glasses Blue Polycarbonate Lens, Thermoplastic
- Riley CYPHER Safety Glasses Anti-Mist Polycarbonate, Thermoplastic Rubber
