- RS Stock No.:
- 247-8561
- Mfr. Part No.:
- FROVERSPXCL0000
- Brand:
- FRONTIER
10 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$11.52
(exc. GST)
$12.67
(inc. GST)
Units | Per unit |
1 + | $11.52 |
- RS Stock No.:
- 247-8561
- Mfr. Part No.:
- FROVERSPXCL0000
- Brand:
- FRONTIER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The FRONTIER OSPX safety spectacles has effective and comfortable overspecs for wearers of prescription glasses. May be used as standard and visitors safety glasses.
AS/NZS Standards Approved
Fits most styles of prescription frames
Medium Impact Protection
Anti-scratch and anti-fog coatings
99% UV Resistant
Lens clear
Fits most styles of prescription frames
Medium Impact Protection
Anti-scratch and anti-fog coatings
99% UV Resistant
Lens clear
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
Style Type | Safety Spectacles |
Prescription | Yes |
Attachment Type | Ear Piece |