uvex Ultrashield Safety Spectacles, Clear, Clear Polycarbonate Lens
- RS Stock No.:
- 237-4570
- Mfr. Part No.:
- 9301-381
- Brand:
- uvex
Subtotal (1 unit)*
$73.74
(exc. GST)
$81.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.74 |
*price indicative
- RS Stock No.:
- 237-4570
- Mfr. Part No.:
- 9301-381
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Spectacles | |
| Lens Colour | Clear | |
| Frame Colour | Clear | |
| Standards/Approvals | AS/NZS 1337.1 | |
| Frame Style | Safety Spectacle | |
| Lens Material | Polycarbonate | |
| Series | Ultrashield | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Spectacles | ||
Lens Colour Clear | ||
Frame Colour Clear | ||
Standards/Approvals AS/NZS 1337.1 | ||
Frame Style Safety Spectacle | ||
Lens Material Polycarbonate | ||
Series Ultrashield | ||
- COO (Country of Origin):
- DE
The Uvex Ultrashield is a safety goggle fitted with lower faceguard. The coating for this shield is Anti-fog both sides and have closed cell foam. The frame is made up of TVC, clear PVC. The lens is clear acetate, 80% with VLT. It is ideal for areas of applications like mining, construction, medium to heavy manufacturing, Petroleum, oil and gas, refineries, fire and emergency industries.
The Ultravision goggles with unrestricted field of vision
Available with polycarbonate or cellulose acetate lenses with replacement lenses available
Innovative indirect ventilation system helps maintain a comfortable climate around the eyes
Related links
- Bolle NESS Safety Spectacles, Clear Polycarbonate Lens
- JSP Stealth Safety Spectacles, Clear Polycarbonate Lens
- uvex uvex x-fit Safety Spectacles Scratch Resistant Clear Polycarbonate Lens
- uvex uvex Ultravision Safety Spectacles Clear, Transparent Grey Polycarbonate Lens
- DNC SP03 Safety Spectacles Clear, Clear Polycarbonate Lens
- DNC SP01 Safety Spectacles Clear, Clear Polycarbonate Lens
- Avit AV13020 Safety Spectacles Clear Polycarbonate
- DNC SP02 Safety Spectacles Clear, Clear Polycarbonate Lens
