Bolle B-Line Safety Glasses, Anti-Scratch, Clear, Translucent Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 889-473
- Mfr. Part No.:
- BL100N10W
- Brand:
- Bolle
N
Subtotal (1 unit)*
$10.31
(exc. GST)
$11.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.31 |
*price indicative
- RS Stock No.:
- 889-473
- Mfr. Part No.:
- BL100N10W
- Brand:
- Bolle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Translucent Black | |
| Resistance Features | Anti-Scratch | |
| Standards/Approvals | EN166 | |
| Frame Style | Rimless wrap-around | |
| EN 166 Frame Marking | CE, FT | |
| Series | B-Line | |
| Frame Material | Polycarbonate | |
| EN 166 Lens Marking | 2C-1.2 Crown 1 FT KN CE | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Translucent Black | ||
Resistance Features Anti-Scratch | ||
Standards/Approvals EN166 | ||
Frame Style Rimless wrap-around | ||
EN 166 Frame Marking CE, FT | ||
Series B-Line | ||
Frame Material Polycarbonate | ||
EN 166 Lens Marking 2C-1.2 Crown 1 FT KN CE | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle safety eyewear offers an economical solution tailored for optimal protection and comfort in industrial settings. It designed for consistent safety and a long-lasting fit, suitable for everyday wear in demanding work environments.
Lightweight design ensures comfort during prolonged use
Universal frame shape provides enhanced protection
Translucent black polycarbonate frame and lens are Durable yet stylish
Available with an anti-scratch coating for increased longevity
Meets safety standards of Z87+ and ANSI Z87.1-2020 for reliability
- RS Stock No. 0889474
- Mfr. Part No. BL100N20W
Each
$11.12
- RS Stock No. 0333863
- Mfr. Part No. BL110N10W
1 Box of 25
$158.51
- RS Stock No. 0766063
- Mfr. Part No. 7100243970
Each
$46.41
RS Better World
- RS Stock No. 0333804
- Mfr. Part No. TRYONN10E
1 Box of 10
$186.67












