Bolle B-Line Safety Glasses, Anti-Scratch, Smoked, Translucent Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 889-474
- Mfr. Part No.:
- BL100N20W
- Brand:
- Bolle
N
Subtotal (1 unit)*
$11.12
(exc. GST)
$12.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.12 |
*price indicative
- RS Stock No.:
- 889-474
- Mfr. Part No.:
- BL100N20W
- Brand:
- Bolle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Frame Colour | Translucent Black | |
| Resistance Features | Anti-Scratch | |
| Frame Style | Rimless wrap-around | |
| Standards/Approvals | EN166 | |
| EN 166 Frame Marking | CE, FT | |
| Frame Material | Polycarbonate | |
| EN 166 Lens Marking | 5-2.5 W 1 FTKN CE | |
| Lens Material | Polycarbonate | |
| Series | B-Line | |
| Select all | ||
|---|---|---|
Brand Bolle | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Frame Colour Translucent Black | ||
Resistance Features Anti-Scratch | ||
Frame Style Rimless wrap-around | ||
Standards/Approvals EN166 | ||
EN 166 Frame Marking CE, FT | ||
Frame Material Polycarbonate | ||
EN 166 Lens Marking 5-2.5 W 1 FTKN CE | ||
Lens Material Polycarbonate | ||
Series B-Line | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle safety eyewear provides a reliable solution for industrial environments, ensuring both protection and comfort during usage. Its design showcases Bollés commitment to quality and practicality for everyday wear.
Lightweight design for user comfort
Ultra wrap-around frame enhances protection
Translucent black polycarbonate frame and lens
Available with anti-scratch coating
Meets ANSI Z87.1-2020 standards
