Skytec EME10 Safety Glasses, Anti-Scratch, Clear, Clear Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 670-549
- Mfr. Part No.:
- EME00010KS
- Brand:
- Skytec
Subtotal (1 box of 200 pairs)*
$517.55
(exc. GST)
$569.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $517.55 | $2.588 |
*price indicative
- RS Stock No.:
- 670-549
- Mfr. Part No.:
- EME00010KS
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Clear | |
| Resistance Features | Anti-Scratch | |
| Standards/Approvals | AS/NZS 1337.1:2010, Z87+, EN 166, CE | |
| Frame Style | Over Visitor Safety Spectacle | |
| EN 166 Frame Marking | Yes | |
| Series | EME10 | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Clear | ||
Resistance Features Anti-Scratch | ||
Standards/Approvals AS/NZS 1337.1:2010, Z87+, EN 166, CE | ||
Frame Style Over Visitor Safety Spectacle | ||
EN 166 Frame Marking Yes | ||
Series EME10 | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Skytec Safety spectacles feature brow protection and ventilated temples for enhanced comfort and secure fit. The lens marking 2C-1.2 1 FT CE Z87+ U6 indicates compliance with European standard EN 166. The Z87+ marking signifies high-impact resistance, meeting ANSI Z87.1 standards. Additionally, the lenses are coated with anti scratch protection to maintain clarity and durability.
Ideal to be worn by site visitors
Lateral protection
Metal free
Related links
- Skytec EME18 Safety Glasses Clear Polycarbonate
- 3M OX Safety Glasses Anti-Scratch Clear Polycarbonate Lens, Polycarbonate
- Univet 506UG Safety Glasses Anti-Scratch Polycarbonate
- Delta Plus ASO2 Safety Glasses Clear Polycarbonate Lens Polycarbonate
- Portwest PS24 Safety Glasses Anti-Scratch Clear Polycarbonate Lens Polycarbonate
- Skytec EME15 Safety Glasses Anti-Scratch Blue Polycarbonate
- Skytec EME21 Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Maxisafe EVOLVE Safety Glasses UV Protection Clear Polycarbonate Lens
