Bolle Safety KNOXXT Safety Glasses, Anti-Mist Coating, Polarised, Black Polycarbonate Lens, Polyamide

Subtotal (1 unit)*

$182.01

(exc. GST)

$200.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$182.01

*price indicative

RS Stock No.:
333-823
Mfr. Part No.:
KNOXXT50M
Brand:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Polarised

Product Type

Safety Glasses

Frame Colour

Black

Resistance Features

Anti-Mist Coating

Bifocal Lens

No

Frame Style

Full frame

Standards/Approvals

EN166, CE, UKCA, EN172

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Series

KNOXXT

EN 166 Lens Marking

Yes

Frame Material

Polyamide

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bolle Polarized lifestyle sunglasses with 13% visible light transmission improve color perception and visual comfort, enhance contrast and depth perception, and reduce eye strain.

Lightweight and comfortable full-frame

Platinum or Platinum Lite coatings

High performance UV-rays protection CSP smoke or polarized lenses

Related links