Univet 5X2 Safety Goggles, Chemical Resistant, Impact Resistant, Green Polycarbonate Lens, Lexxy
- RS Stock No.:
- 194-137
- Mfr. Part No.:
- 5X2.03.06.50
- Brand:
- Univet
Subtotal (1 unit)*
$43.49
(exc. GST)
$47.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.49 |
*price indicative
- RS Stock No.:
- 194-137
- Mfr. Part No.:
- 5X2.03.06.50
- Brand:
- Univet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Univet | |
| Product Type | Safety Goggles | |
| Lens Colour | Green | |
| Resistance Features | Chemical Resistant, Impact Resistant | |
| Standards/Approvals | ISO 16321, ANSI certified, Z87+ D3 D4 | |
| Bifocal Lens | No | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Lexxy | |
| EN 166 Lens Marking | Yes | |
| Series | 5X2 | |
| Select all | ||
|---|---|---|
Brand Univet | ||
Product Type Safety Goggles | ||
Lens Colour Green | ||
Resistance Features Chemical Resistant, Impact Resistant | ||
Standards/Approvals ISO 16321, ANSI certified, Z87+ D3 D4 | ||
Bifocal Lens No | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Lexxy | ||
EN 166 Lens Marking Yes | ||
Series 5X2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Univet Safety glasses designed to fit seamlessly over any prescription frame, whether thin or large. It offers an expansive 15% increase in field of vision without the bulkiness associated with traditional safety OTG.
Protection against Liquids
Dust protection
Related links
- Univet 5X2 Safety Glasses Chemical Resistant Clear Polycarbonate Lens, Lexxy
- Univet 5X2 Safety Glasses Chemical Resistant Clear Polycarbonate Lens, Lexxy
- Riley Navigator X Safety Glasses Moisture Resistant Transparent Frame Polycarbonate Lens,
- MSA Safety 1014 Safety Glasses Impact Resistant Clear Polycarbonate
- Riley Ligera Eco Safety Glasses Green Polycarbonate Lens Polycarbonate
- Riley CYPHER Safety Glasses Clear Green Polycarbonate Lens, Polycarbonate
- Univet 553Z BCB Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- FRONTIER Safety Glasses Impact Resistant, Clear Polycarbonate Lens
