Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 2 NC/1 NO, IP65

Subtotal (1 unit)*

$213.08

(exc. GST)

$234.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.08

*price indicative

RS Stock No.:
153-099
Mfr. Part No.:
3SE5232-0QV40-1AA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3SE5

Contact Configuration

2 NC/1 NO

Number of Positions

5

IP Rating

IP65

COO (Country of Origin):
DE
The Siemens Safety Position Switch offers a robust plastic enclosure and an array of advanced features to ensure maximum operational safety in various applications. Designed for reliable performance, it boasts slow action contacts and multiple directions of approach, making it versatile in its use. With an impressive mechanical service life of up to one million cycles, this device enhances productivity while minimizing downtime. Its compact design allows for easy installation, and the protection class rating of IP65 ensures it is dust tight and resistant to water ingress. Combining high endurance with top tier safety standards, this switch is an excellent choice for those seeking reliability in demanding environments.

Incorporates positive opening technology for enhanced safety mechanisms
Provides excellent insulation voltage ratings for added reliability
Maintains operational integrity over a wide temperature range from 25 to +85 °C
Complies with international standards for safety and operational excellence

Related links