Rockfall RF040 Black Fibreglass Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- RS Stock No.:
- 287-9185
- Mfr. Part No.:
- RF040-10
- Brand:
- Rockfall
Subtotal (1 pair)*
$319.81
(exc. GST)
$351.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $319.81 |
*price indicative
- RS Stock No.:
- 287-9185
- Mfr. Part No.:
- RF040-10
- Brand:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Product Type | Safety Boots | |
| Series | RF040 | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Fibreglass | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | HRO | |
| Size US | 11 | |
| Resistance Features | Water Repellent | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Product Type Safety Boots | ||
Series RF040 | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Fibreglass | ||
Midsole Material Non-Metallic | ||
Additional Safety Features HRO | ||
Size US 11 | ||
Resistance Features Water Repellent | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall boots offer top-notch protection and comfort in cold temperatures. They boast a 100% non-metallic design with protective toecaps and midsoles, suitable for temperatures as low as -30°C. Crafted from specialist materials like 100% recycled CosmoTherm 600 and fur lining, they ensure warmth and insulation. The shock-absorbing solid nitrile rubber outsole provides traction and stability, while the YKK side zip adds convenience. Ideal for harsh winter conditions, these boots prioritize both functionality and sustainability.
Water-repellent full-grain black leather
Protective fibreglass toecap and composite anti-penetration flex-midsole
Shock-absorbing nitrile rubber outsole
Related links
- Rockfall RF040 Black Fibreglass Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Rockfall RF040 Black Fibreglass Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Rockfall RF040 Black Fibreglass Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- Rockfall RF040 Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Rockfall RF040 Black Fibreglass Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Rockfall TC1070 Black Fibreglass Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- MAGNUM Slate Black Fibreglass Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Goliath Titanium Black Fibreglass Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
