Rockfall RF040 Black Fibreglass Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011

Subtotal (1 pair)*

$319.81

(exc. GST)

$351.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$319.81

*price indicative

RS Stock No.:
287-9182
Mfr. Part No.:
RF040-07
Brand:
Rockfall
Find similar products by selecting one or more attributes.
Select all

Brand

Rockfall

Series

RF040

Product Type

Safety Boots

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Fibreglass

Midsole Material

Non-Metallic

Additional Safety Features

HRO

Resistance Features

Water Repellent

Size US

8

Safety Rating EN ISO 20345

Yes

Sole Material

Rubber

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rock Fall boots offer top-notch protection and comfort in cold temperatures. They boast a 100% non-metallic design with protective toecaps and midsoles, suitable for temperatures as low as -30°C. Crafted from specialist materials like 100% recycled CosmoTherm 600 and fur lining, they ensure warmth and insulation. The shock-absorbing solid nitrile rubber outsole provides traction and stability, while the YKK side zip adds convenience. Ideal for harsh winter conditions, these boots prioritize both functionality and sustainability.

Water-repellent full-grain black leather

Protective fibreglass toecap and composite anti-penetration flex-midsole

Shock-absorbing nitrile rubber outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy