CAT P724624 Honey Steel Toe Capped Unisex Safety Boots 11, EU 45
- RS Stock No.:
- 287-5173
- Mfr. Part No.:
- P724624
- Brand:
- CAT
Subtotal (1 pair)*
$275.60
(exc. GST)
$303.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $275.60 |
*price indicative
- RS Stock No.:
- 287-5173
- Mfr. Part No.:
- P724624
- Brand:
- CAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAT | |
| Product Type | Safety Boots | |
| Series | P724624 | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 11 | |
| Closure Type | Lace Up | |
| Colour | Honey | |
| Safety Toe Type | Steel | |
| Midsole Material | PVC | |
| Resistance Features | Heat Resistant | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Sole Material | Rubber | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand CAT | ||
Product Type Safety Boots | ||
Series P724624 | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 11 | ||
Closure Type Lace Up | ||
Colour Honey | ||
Safety Toe Type Steel | ||
Midsole Material PVC | ||
Resistance Features Heat Resistant | ||
Size US 12 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Sole Material Rubber | ||
Upper Material Leather | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CAT safety boot boasts robust construction and durability for demanding work environments. Featuring Goodyear welt construction, it offers maximum durability alongside forefoot flexibility. Crafted from waxed full-grain leather or nubuck, the upper ensures long-lasting protection. The heat-resistant outsole provides energy absorption, enhancing safety in high-temperature environments. Additionally, the steel toe protects against impacts and compression, making it an ideal choice for those requiring reliable safety footwear in challenging conditions.
Triple stitched seams
Removable PU foam foot bed for cushioning comfort
PVC midsole provides shock absorbance, support and strength in demanding environments
Related links
- CAT P724624 Honey Steel Toe Capped Unisex Safety Boots 10, EU 44
- CAT P724624 Honey Steel Toe Capped Unisex Safety Boots 8, EU 42
- CAT P724624 Honey Steel Toe Capped Unisex Safety Boots 9, EU 43
- CAT P724624 Honey Steel Toe Capped Unisex Safety Boots 7, EU 41
- Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots 11 ISO
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011
- MACK TORQUE RANGE Honey EU 45 EN - ISO 20345: 2011 (S1 SRA), ASTM F2413
- CAT P724621 Black Steel Toe Capped Unisex Safety Boots 11, EU 45
