SIP Protection 3XA2 Black, Orange Steel Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345
- RS Stock No.:
- 287-0461
- Mfr. Part No.:
- 3XA2A2VX1-40
- Brand:
- SIP Protection
Subtotal (1 unit)*
$344.29
(exc. GST)
$378.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.29 |
*price indicative
- RS Stock No.:
- 287-0461
- Mfr. Part No.:
- 3XA2A2VX1-40
- Brand:
- SIP Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP Protection | |
| Series | 3XA2 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Closure Type | Lace Up | |
| Colour | Black, Orange | |
| Safety Toe Type | Steel | |
| Size US | 7.5 | |
| Additional Safety Features | HRO | |
| Resistance Features | Water Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand SIP Protection | ||
Series 3XA2 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Closure Type Lace Up | ||
Colour Black, Orange | ||
Safety Toe Type Steel | ||
Size US 7.5 | ||
Additional Safety Features HRO | ||
Resistance Features Water Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SIP Protection Chainsaw boots compliant with EN ISO 20345 S3 and EN ISO 17249 Class 2 standards. It feature a water resistant upper with rubber reinforcement at the nose for durability. These flexible boots provide chainsaw protection and mechanical protection. This boot designed for groundwork, they come with an injected sole for enhanced performance and safety.
Heat Insulation
Energy absorption of the heel
Slip resistance of the sole
Cold insulation sole
Sole resistant to hydrocarbons
Sole resistant to heat contact
Related links
- SIP Protection 3XA2 Black, Orange Steel Toe Capped Unisex Safety Boots 8.5 EN ISO 20345
- SIP Protection 3XA2 Black, Orange Steel Toe Capped Unisex Safety Boots 11.5 EN ISO 20345
- SIP Protection 3XA2 Black EU 42 EN ISO 20345
- SIP Protection 3XA2 Black EU 46 EN ISO 20345
- SIP Protection 3XA2 Black EN ISO 17249 CLASS 2
- SIP Protection 3XA2 Orange, Black Steel Toe Capped Unisex Safety Boots 9.5 EN ISO 20345
- SIP Protection 3XA2 Orange, Black Steel Toe Capped Unisex Safety Boots 7.5 EN ISO 20345
- SIP Protection 3XA2 Orange EU 45 EN ISO 20345
