Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011

Subtotal (1 pair)*

$453.21

(exc. GST)

$498.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$453.21

*price indicative

RS Stock No.:
286-2734
Mfr. Part No.:
1508-44
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Safety Boots

Series

1508

Gender

Unisex

Size EU

44

Size UK

10

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Aluminium

Size US

10.5

Resistance Features

Water Repellent

Additional Safety Features

ESD

Midsole Material

PUR

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Sole Material

Rubber

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
FI
The Ejendals high-cut safety boot is designed to withstand tough conditions, offering both convenience and safety features. With an extra-wide fit and technical fleece lining, it ensures comfort during prolonged wear. The BOA Fit System provides easy adjustment for a customized fit. For safety, it incorporates an FX2 Pro insole with PORON XRD for shock absorption, a nitrile rubber outsole for excellent grip on cold or slippery surfaces, and a stabilizer arch for secure grip on ladders. Additionally, it includes a steel nail penetration insert and lightweight aluminium toe cap for enhanced protection. Ideal for environments where ordinary safety shoes fall short, this boot is built to tackle challenging work situations effectively.

Pronose toe reinforcement

Padded boot shaft

Heat-resistant upper

Heat-resistant outsole

Oil-resistant outsole

Anti-static properties

Easy clean upper

Bellows tongue

Bolstered shaft edge

Ventilating insole

Ankle support

Pull loops

Water repellent leather

Heat insulating

Double shock absorption zones

Conforms with IEC 61340-5-1 (ESD)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy