Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011
- RS Stock No.:
- 286-2729
- Mfr. Part No.:
- 1508-39
- Brand:
- Jalas
Subtotal (1 pair)*
$453.21
(exc. GST)
$498.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $453.21 |
*price indicative
- RS Stock No.:
- 286-2729
- Mfr. Part No.:
- 1508-39
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Series | 1508 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Size US | 6.5 | |
| Additional Safety Features | ESD | |
| Midsole Material | Polyurethane | |
| Resistance Features | Water Repellent | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Series 1508 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Size US 6.5 | ||
Additional Safety Features ESD | ||
Midsole Material Polyurethane | ||
Resistance Features Water Repellent | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Ejendals high-cut safety boot is designed to withstand tough conditions, offering both convenience and safety features. With an extra-wide fit and technical fleece lining, it ensures comfort during prolonged wear. The BOA Fit System provides easy adjustment for a customized fit. For safety, it incorporates an FX2 Pro insole with PORON XRD for shock absorption, a nitrile rubber outsole for excellent grip on cold or slippery surfaces, and a stabilizer arch for secure grip on ladders. Additionally, it includes a steel nail penetration insert and lightweight aluminium toe cap for enhanced protection. Ideal for environments where ordinary safety shoes fall short, this boot is built to tackle challenging work situations effectively.
Pronose toe reinforcement
Padded boot shaft
Heat-resistant upper
Heat-resistant outsole
Oil-resistant outsole
Anti-static properties
Easy clean upper
Bellows tongue
Bolstered shaft edge
Ventilating insole
Ankle support
Pull loops
Water repellent leather
Heat insulating
Double shock absorption zones
Conforms with IEC 61340-5-1 (ESD)
Related links
- Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2011
- Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2011
- Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 14, EU 49 EN ISO 20345:2011
- Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 15, EU 50 EN ISO 20345:2011
- Jalas 1508 Black Aluminium Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011
