Dunlop Purofort Green Steel Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011

Subtotal (1 pair)*

$147.15

(exc. GST)

$161.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$147.15

*price indicative

RS Stock No.:
286-1644
Mfr. Part No.:
CA61831-6.5
Brand:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Product Type

Safety Boots

Series

Purofort

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Green

Closure Type

Pull/Slip-On

Safety Toe Type

Steel

Size US

7.5

Resistance Features

Slip Resistant

Midsole Material

Polyurethane

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
PT
The Dunlop introduces a new generation of Purofort boots for the Food Processing segment Industry. The mould of this boot has been specifically developed for food processing. Therefore the boot offers, in addition to all the benefits of Purofort Technology, solutions based on the specific end-users needs within the Food Processing Industry.

Extra smooth design and shaft

Easy to clean

Various colours, preventing cross-contamination

Anti-Bac Lining

Related links