Gaston Mille UOMF3 Fibreglass Toe Capped Men's Safety Boots 7, EU 42 EN ISO 20345
- RS Stock No.:
- 283-7709
- Mfr. Part No.:
- UOMF342
- Brand:
- Gaston Mille
Subtotal (1 pair)*
$183.12
(exc. GST)
$201.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $183.12 |
*price indicative
- RS Stock No.:
- 283-7709
- Mfr. Part No.:
- UOMF342
- Brand:
- Gaston Mille
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gaston Mille | |
| Product Type | Safety Boots | |
| Series | UOMF3 | |
| Gender | Men | |
| Size EU | 42 | |
| Size UK | 7 | |
| Safety Toe Type | Fibreglass | |
| Size US | 8 | |
| Midsole Material | Stainless Steel | |
| Resistance Features | Abrasion Resistant, Hydrocarbon Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Full Grain Cowhide Leather | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Gaston Mille | ||
Product Type Safety Boots | ||
Series UOMF3 | ||
Gender Men | ||
Size EU 42 | ||
Size UK 7 | ||
Safety Toe Type Fibreglass | ||
Size US 8 | ||
Midsole Material Stainless Steel | ||
Resistance Features Abrasion Resistant, Hydrocarbon Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Full Grain Cowhide Leather | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Gaston Mille safety boot is made of full grain cowhide leather, which is water and oil repellent, and features a padded, soft upper for flexibility and comfort, as well as easy-to-use grip loops on the sides and unhooked at the back.
Anti-perforation extra wide notched sole
Made from natural fleece canvas fur
Related links
- Gaston Mille UOMF3 Fibreglass Toe Capped Men's Safety Boots 5, EU 39 EN ISO 20345
- Gaston Mille UOMF3 Fibreglass Toe Capped Men's Safety Boots 8, EU 43 EN ISO 20345
- Gaston Mille UOMF3 Fibreglass Toe Capped Men's Safety Boots 12 EN ISO 20345 : 2022
- Gaston Mille UOMF3 Fibreglass Toe Capped Men's Safety Boots 9 EN ISO 20345 : 2022
- Gaston Mille UOMF3 Fibreglass Toe Capped Men's Safety Boots 11 EN ISO 20345 :
- Gaston Mille UOMF3 Fibreglass Toe Capped Men's Safety Boots 10 EN ISO 20345 :
- Gaston Mille UOMF3 Fibreglass Toe Capped Men's Safety Boots 12 EN ISO 20345 :
- Gaston Mille UOMF3 Black Fibreglass Toe Capped Men's Safety Boots 7 EN ISO 20345: 2022
