Gaston Mille UOMF3 Fibreglass Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345 : 2022 S3 HI CI FO SR, EN ISO 20345 :

Subtotal (1 pair)*

$183.12

(exc. GST)

$201.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$183.12

*price indicative

RS Stock No.:
283-7714
Mfr. Part No.:
UOMF347
Brand:
Gaston Mille
Find similar products by selecting one or more attributes.
Select all

Brand

Gaston Mille

Product Type

Safety Boots

Series

UOMF3

Gender

Men

Size EU

47

Size UK

12

Safety Toe Type

Fibreglass

Size US

13

Midsole Material

Stainless Steel

Resistance Features

Hydrocarbon Resistant, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345 : 2022 S3 HI CI FO SR, EN ISO 20345 : 2011 S3 HI CI SRC

Sole Material

Polyurethane

Upper Material

Full Grain Cowhide Leather

RoHS Status: Exempt

COO (Country of Origin):
FR
The Gaston Mille safety boot is made of full grain cowhide leather, which is water and oil repellent, and features a padded, soft upper for flexibility and comfort, as well as easy-to-use grip loops on the sides and unhooked at the back.

Anti-perforation extra wide notched sole

Made from natural fleece canvas fur

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy