Cotswold Outdoor Ltd Brown Women's Safety Boots 7.5

Subtotal (1 unit)*

$862.59

(exc. GST)

$948.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$862.59

*price indicative

RS Stock No.:
283-1091
Mfr. Part No.:
B2122367-7.5
Brand:
Cotswold Outdoor Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cotswold Outdoor Ltd

Product Type

Safety Boots

Gender

Women

Size UK

7.5

Colour

Brown

Additional Safety Features

Waterproof

Resistance Features

Water Resistant

Sole Material

Vibram

Upper Material

Leather

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy