Cotswold Outdoor Ltd Brown Women's Safety Boots 5.5
- RS Stock No.:
- 283-1089
- Mfr. Part No.:
- B2122367-5.5
- Brand:
- Cotswold Outdoor Ltd
Subtotal (1 unit)*
$862.59
(exc. GST)
$948.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $862.59 |
*price indicative
- RS Stock No.:
- 283-1089
- Mfr. Part No.:
- B2122367-5.5
- Brand:
- Cotswold Outdoor Ltd
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cotswold Outdoor Ltd | |
| Product Type | Safety Boots | |
| Gender | Women | |
| Size UK | 5.5 | |
| Colour | Brown | |
| Resistance Features | Waterproof | |
| Additional Safety Features | Waterproof | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Sole Material | Vibram | |
| Select all | ||
|---|---|---|
Brand Cotswold Outdoor Ltd | ||
Product Type Safety Boots | ||
Gender Women | ||
Size UK 5.5 | ||
Colour Brown | ||
Resistance Features Waterproof | ||
Additional Safety Features Waterproof | ||
Upper Material Leather | ||
Standards/Approvals No | ||
Sole Material Vibram | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Cotswold Outdoor Ltd Brown Women's Safety Boots 6.5
- Cotswold Outdoor Ltd Brown Women's Safety Boots 4.5
- Cotswold Outdoor Ltd Brown Women's Safety Boots 7.5
- Cotswold Outdoor Ltd Brown Women's Safety Boots 5
- Cotswold Outdoor Ltd Brown Women's Safety Boots 4
- Cotswold Outdoor Ltd Brown Women's Safety Boots 8
- Cotswold Outdoor Ltd Brown Women's Safety Boots 7
- Cotswold Outdoor Ltd Brown Women's Safety Boots 6
