Portwest FC60 Black Composite Toe Capped Unisex Safety Boots 7, EU 41
- RS Stock No.:
- 282-4323
- Mfr. Part No.:
- FC60BKR41
- Brand:
- Portwest
Subtotal (1 pair)*
$138.68
(exc. GST)
$152.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $138.68 |
*price indicative
- RS Stock No.:
- 282-4323
- Mfr. Part No.:
- FC60BKR41
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Series | FC60 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Heat Resistant, Oil Resistant, Pierce Resistant, Slip Resistant, Water Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane, Rubber | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Series FC60 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Heat Resistant, Oil Resistant, Pierce Resistant, Slip Resistant, Water Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane, Rubber | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Compositelite Operis Boot is a stylish design combined with total S3 safety in a 100% non metallic boot. It has lightweight construction with a durable PU/Rubber outsole for slip resistance and shock absorption. It is Ideal for construction, utilities and public services. Unrivalled protection, comfort, support and style that won't let you down.
Additional top-eyelet to offer a closer fit
Back pull-tab for ease of getting onto the foot
Heat resistant outsole 300ºC
Pierce resistant composite midsole
Fuel and oil resistant outsole
Related links
- Portwest FC60 Black Composite Toe Capped Unisex Safety Boots 6, EU 39
- Portwest FC60 Black Composite Toe Capped Unisex Safety Boots 11, EU 46
- Portwest FC60 Black Composite Toe Capped Unisex Safety Boots 10, EU 44
- Portwest FD85 Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Scruffs T5 Black Composite Toe Capped Unisex Safety Boots 7, EU 41
- Himalayan 4103 Black Composite Toe Capped Unisex Safety Boots 7, EU 41
- LEMAITRE SECURITE TUNDRA Black Composite Toe Capped Unisex Safety Boots 7, EU 41
- LEMAITRE SECURITE ADVENTURE S3 Black Composite Toe Capped Unisex Safety Boots 7, EU 41
