Portwest FC60 Black Composite Toe Capped Unisex Safety Boots 6, EU 39

Subtotal (1 pair)*

$138.68

(exc. GST)

$152.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$138.68

*price indicative

RS Stock No.:
282-4322
Mfr. Part No.:
FC60BKR39
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Series

FC60

Product Type

Safety Boots

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Water Resistant, Slip Resistant, Pierce Resistant, Oil Resistant, Heat Resistant

Size US

7

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane, Rubber

Standards/Approvals

No

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Compositelite Operis Boot is a stylish design combined with total S3 safety in a 100% non metallic boot. It has lightweight construction with a durable PU/Rubber outsole for slip resistance and shock absorption. It is Ideal for construction, utilities and public services. Unrivalled protection, comfort, support and style that won't let you down.

Additional top-eyelet to offer a closer fit

Back pull-tab for ease of getting onto the foot

Heat resistant outsole 300ºC

Pierce resistant composite midsole

Fuel and oil resistant outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy