Jalas 1828 Yellow, Black Aluminium Toe Capped Unisex Ankle Safety Boots 7, EU 41 SRC, S3, HRO, HI, EN ISO 20345:2011,

Subtotal (1 pair)*

$374.88

(exc. GST)

$412.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$374.88

*price indicative

RS Stock No.:
282-3699
Mfr. Part No.:
1828-41
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Product Type

Ankle Safety Boots

Series

1828

Gender

Unisex

Size EU

41

Size UK

7

Colour

Yellow, Black

Closure Type

Lace Up

Safety Toe Type

Aluminium

Additional Safety Features

A

Size US

8

Midsole Material

Steel

Resistance Features

Oil Resistant, Heat Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

SRC, S3, HRO, HI, EN ISO 20345:2011, CI, CE

Upper Material

Textile, Leather

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
FI
The Ejendals tough, comfortable mid-cut safety boot with highest (S3) protection for the toughest outdoor conditions. It has a PU-coated split leather upper protects feet and is both water-repellent and anti-static. The oil and heat-resistant nitrile outer sole has excellent grip and wide last means extra room.

Highest level of protection

Excellent grip

Perfect fit

Extra comfortable

Excellent shock absorption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy