Jalas 1828 Yellow, Black Aluminium Toe Capped Unisex Ankle Safety Boots 8, EU 42 CE, CI, EN ISO 20345:2011, HI, HRO, S3,
- RS Stock No.:
- 282-3700
- Mfr. Part No.:
- 1828-42
- Brand:
- Jalas
Subtotal (1 pair)*
$374.88
(exc. GST)
$412.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $374.88 |
*price indicative
- RS Stock No.:
- 282-3700
- Mfr. Part No.:
- 1828-42
- Brand:
- Jalas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jalas | |
| Product Type | Ankle Safety Boots | |
| Series | 1828 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | Lace Up | |
| Colour | Yellow, Black | |
| Safety Toe Type | Aluminium | |
| Midsole Material | Steel | |
| Size US | 9 | |
| Resistance Features | Heat Resistant, Oil Resistant | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather, Textile | |
| Standards/Approvals | CE, CI, EN ISO 20345:2011, HI, HRO, S3, SRC | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Jalas | ||
Product Type Ankle Safety Boots | ||
Series 1828 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type Lace Up | ||
Colour Yellow, Black | ||
Safety Toe Type Aluminium | ||
Midsole Material Steel | ||
Size US 9 | ||
Resistance Features Heat Resistant, Oil Resistant | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather, Textile | ||
Standards/Approvals CE, CI, EN ISO 20345:2011, HI, HRO, S3, SRC | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Ejendals tough, comfortable mid-cut safety boot with highest (S3) protection for the toughest outdoor conditions. It has a PU-coated split leather upper protects feet and is both water-repellent and anti-static. The oil and heat-resistant nitrile outer sole has excellent grip and wide last means extra room.
Highest level of protection
Excellent grip
Perfect fit
Extra comfortable
Excellent shock absorption
Related links
- Jalas 1828 Black EU 37 CE EN ISO 20345:2011 HRO
- Jalas 1828 Black EU 46 CE EN ISO 20345:2011 HRO,
- Jalas 1828 Black EU 45 CE EN ISO 20345:2011 HRO,
- Jalas 1828 Yellow EU 39 SRC CI HI,
- Jalas 1828 Yellow EU 36 SRC HRO EN ISO 20345:2011,
- Jalas 1828 Yellow EU 44 SRC HI CI,
- Jalas 1625 Black Aluminium Toe Capped Unisex Ankle Safety Boots 7 CI HI SRC
- Jalas 1625 Black Aluminium Toe Capped Unisex Ankle Safety Boots 6 CI HI SRC
