L & M Young SF43 Black Steel Toe Capped Unisex Safety Boots 12, EU 47

This image is representative of the product range

Subtotal (1 pair)*

$50.64

(exc. GST)

$55.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$50.64

*price indicative

RS Stock No.:
282-0403
Mfr. Part No.:
R09-SF43-12
Brand:
L & M Young
Find similar products by selecting one or more attributes.
Select all

Brand

L & M Young

Product Type

Safety Boots

Series

SF43

Gender

Unisex

Size EU

47

Size UK

12

Closure Type

Slip-On

Colour

Black

Safety Toe Type

Steel

Resistance Features

Fuel Resistant, Oil Resistant, Penetration Resistant

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

No

Upper Material

Nitrile Polyvinyl Chloride

Sole Material

PUR

RoHS Status: Exempt

COO (Country of Origin):
GB

SF43 Safety Wellingtons


Blackrock’s Safety Wellington features waterproof PVC nitrile construction with a washable nylon lining. It has both steel toe cap and midsole protection, plus a heavy duty bump cap for added durability and kick spur on the heel for easy removal. The sole is anti-slip, anti-static and fuel oil resistant.

Key Features


• PVC nitrile with washable nylon lining

• Steel toe cap and midsole

• Heavy duty bump cap for added durability

• Kick spur on heel for easy removal

• Anti-slip, anti-static and fuel oil resistant sole

• Energy absorbing heel reduces foot fatigue

1 Pair
$48.35
1 Pair
$48.35
1 Pair
$50.77
1 Pair
$255.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy