L & M Young SF08 Black Steel Toe Capped Unisex Safety Boots 11, EU 46
- RS Stock No.:
- 282-0394
- Mfr. Part No.:
- R09-SF08-11
- Brand:
- L & M Young
This image is representative of the product range
Subtotal (1 pair)*
$101.22
(exc. GST)
$111.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $101.22 |
*price indicative
- RS Stock No.:
- 282-0394
- Mfr. Part No.:
- R09-SF08-11
- Brand:
- L & M Young
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L & M Young | |
| Series | SF08 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Resistance Features | Oil Resistant, Fuel Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand L & M Young | ||
Series SF08 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Resistance Features Oil Resistant, Fuel Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
SF08 Ultimate Safety Boot
One of Blackrock's enduring styles that has stood the test of time making it ideal to wear with uniforms, the Ultimate safety boot features a water resistant leather upper to keep feet dry, plus a padded collar for ankle support. It has both steel toe cap and midsole protection and the hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel oil resistant.
Key Features
• Water resistant leather upper with padded ankle
• Steel toe cap and midsole
• Dual density shock absorbent, anti-slip, anti-static and fuel oil resistant PU sole
• Energy absorbing heel reduces foot fatigue
Related links
- L & M Young SF43 Black Steel Toe Capped Unisex Safety Boots 11, EU 46
- L & M Young SF08 Black Steel Toe Capped Unisex Safety Boots 10, EU 44
- L & M Young SF08 Black Steel Toe Capped Unisex Safety Boots 8, EU 42
- L & M Young SF08 Black Steel Toe Capped Unisex Safety Boots 9, EU 43
- L & M Young SF43 Black Steel Toe Capped Unisex Safety Boots 10, EU 44
- L & M Young SF43 Black Steel Toe Capped Unisex Safety Boots 12, EU 47
- L & M Young SF43 Black Steel Toe Capped Unisex Safety Boots 9, EU 43
- L & M Young SF43 Black Steel Toe Capped Unisex Safety Boots 8, EU 42
