Amblers 29736-50518 Black Composite Toe Capped Unisex Safety Boots 4, EU 37 EN 20345:2011, EU, UKCA

Subtotal (1 pair)*

$210.73

(exc. GST)

$231.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$210.73

*price indicative

RS Stock No.:
281-6461
Mfr. Part No.:
29736-50518-02
Brand:
Amblers
Find similar products by selecting one or more attributes.
Select all

Brand

Amblers

Product Type

Safety Boots

Series

29736-50518

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Resistance Features

Waterproof

Midsole Material

Composite

Size US

5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN 20345:2011, EU, UKCA

Upper Material

Leather

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amblers Wrekin Safety Boot is a waterproof metal-free metatarsal boot with full lace up front with 100% non-metallic eyelets and industrial strength cord lacing. It has Cushioning and energy rebounding dual density PU midsole with scuff cap protection. Hardwearing heat and slip resistant ladder-grip rubber outsole in antistatic construction.

Excellent Ladder Grip Outsole

Oil Resistant Outsole

Antistatic

Energy Absorbent Heel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy