Amblers 26171-43655 Black Steel Toe Capped Unisex Safety Boots 2, EU 34.5 EN ISO 20345:2011

Subtotal (1 pair)*

$140.08

(exc. GST)

$154.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$140.08

*price indicative

RS Stock No.:
281-6448
Mfr. Part No.:
26171-43655-02
Brand:
Amblers
Find similar products by selecting one or more attributes.
Select all

Brand

Amblers

Product Type

Safety Boots

Series

26171-43655

Gender

Unisex

Size EU

34.5

Size UK

2

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Steel

Size US

5

Resistance Features

Water Resistant

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Sole Material

PUR

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amblers Lightweight flexible metatarsal safety boot from UK label provides full range of motion during regular use but offers a dense protective barrier upon high impact. It's a lightweight and low-profile material technology that offers dependable performance on impact absorption.

Antistatic

Energy Absorbent Heel

Oil Resistant Outsole

Water Resistant Uppers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy