Amblers FS103 Tan Steel Toe Capped Women's Safety Boots 4, EU 37 Standard EN ISO 20345:2011 Category SBP, SRA
- RS Stock No.:
- 278-0474
- Mfr. Part No.:
- 22342-36321-02
- Brand:
- Amblers
Subtotal (1 pair)*
$156.99
(exc. GST)
$172.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $156.99 |
*price indicative
- RS Stock No.:
- 278-0474
- Mfr. Part No.:
- 22342-36321-02
- Brand:
- Amblers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amblers | |
| Series | FS103 | |
| Product Type | Safety Boots | |
| Gender | Women | |
| Size EU | 37 | |
| Size UK | 4 | |
| Closure Type | Lace Up | |
| Colour | Tan | |
| Safety Toe Type | Steel | |
| Size US | 5 | |
| Midsole Material | Steel | |
| Additional Safety Features | Slip Resistant, Impact Resistant, Penetration Resistance | |
| Resistance Features | Slip Resistant, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | Standard EN ISO 20345:2011 Category SBP, SRA | |
| Sole Material | Rubber | |
| Upper Material | Full Grain Nubuck Leather | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Amblers | ||
Series FS103 | ||
Product Type Safety Boots | ||
Gender Women | ||
Size EU 37 | ||
Size UK 4 | ||
Closure Type Lace Up | ||
Colour Tan | ||
Safety Toe Type Steel | ||
Size US 5 | ||
Midsole Material Steel | ||
Additional Safety Features Slip Resistant, Impact Resistant, Penetration Resistance | ||
Resistance Features Slip Resistant, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals Standard EN ISO 20345:2011 Category SBP, SRA | ||
Sole Material Rubber | ||
Upper Material Full Grain Nubuck Leather | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amblers Safety Boots
are lace up Goodyear welted safety boot ideal for a range of industrial applications. These are crafted with a heavy duty soft tan full grain nubuck leather upper and donned with six industrial strength hexagonal metal eyelets an
Hardwearing and Durable Women's Safety Boot
Full Grain Nubuck Leather Upper
Breathable Tartan Look Fabric
Rubber Sole
Related links
- Amblers FS103 Tan Steel Toe Capped Women's Safety Boots 6 SBP, SRA
- Amblers FS103 Tan Steel Toe Capped Women's Safety Boots 8, EU 42 STANDARD EN ISO 20345:2011
- Amblers FS103 Tan Steel Toe Capped Women's Safety Boots 3, EU 36 STANDARD EN ISO 20345:2011
- Amblers FS103 Tan Steel Toe Capped Women's Safety Boots 5, EU 38 STANDARD EN ISO 20345:2011
- Amblers FS103 Tan Steel Toe Capped Women's Safety Boots 7, EU 41 EN ISO 20345:2011
- Amblers AS606 JULES Black Steel Toe Capped Women's Safety Boots 8 SRC, M
- Amblers AS605C KIRA Black Fibreglass Toe Capped Women's Safety Boots 38, EU 38 EN ISO20345:2011 Category S3 WR HRO SRC
- Amblers AS605C KIRA Honey Fibreglass Toe Capped Women's Safety Boots 4, EU 37 Standard EN ISO20345:2011
