Timberland 37405 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345

Subtotal (1 pair)*

$404.51

(exc. GST)

$444.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$404.51

*price indicative

RS Stock No.:
278-0717
Mfr. Part No.:
TB0A5MCG0011
Brand:
Timberland
Find similar products by selecting one or more attributes.
Select all

Brand

Timberland

Product Type

Safety Boots

Series

37405

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Composite

Size US

9

Midsole Material

EVA

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

Sole Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
KH
The Timberland's Timberland PRO Switchback safety shoes have waterproof membrane that delivers maximum waterproof protection and blood-borne pathogen resistance.

Anti-Fatigue technology

Non-Metallic shank

Timberland PRO rubber outsole

Non-Metallic puncture-Resistant plate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy