Timberland 37405 Brown Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345
- RS Stock No.:
- 278-0727
- Mfr. Part No.:
- TB0A5MBJ2141
- Brand:
- Timberland
Subtotal (1 pair)*
$376.56
(exc. GST)
$414.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $376.56 |
*price indicative
- RS Stock No.:
- 278-0727
- Mfr. Part No.:
- TB0A5MBJ2141
- Brand:
- Timberland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Series | 37405 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Midsole Material | EVA | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Series 37405 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Midsole Material EVA | ||
Size US 9 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Timberland's Timberland PRO Switchback safety shoes have waterproof membrane that delivers maximum waterproof protection and blood-borne pathogen resistance.
Anti-Fatigue technology
Non-Metallic shank
Timberland PRO rubber outsole
Non-Metallic puncture-Resistant plate
Related links
- Timberland 37405 Brown Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345
- Timberland 37405 Brown Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345
- Timberland 37405 Brown Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345
- Timberland 37405 Brown Composite Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345
- Timberland 37405 Brown Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345
- Timberland 37405 Brown Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345
- Timberland 37405 Brown Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345
- Timberland 37405 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345
