Amblers AS502 OAK Black Fibreglass Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2022

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
278-0628
Mfr. Part No.:
37457-69847-13
Brand:
Amblers
Find similar products by selecting one or more attributes.
Select all

Brand

Amblers

Product Type

Safety Boots

Series

AS502 OAK

Gender

Unisex

Size EU

48

Size UK

13

Closure Type

Pull Loops

Colour

Black

Safety Toe Type

Fibreglass

Size US

14

Additional Safety Features

Wipe Clean Upper, Energy Absorbing Heel, Anti-Static

Resistance Features

Oil Resistant

Midsole Material

Injected Polyurethane Midsole

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2022

Upper Material

57% Recycled Pre-Consumer Leather

Sole Material

15% Recycled Rubber, Dual Density Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amblers Eco-friendly metal-free unisex uniform safety boot constructed from 57% recycled pre-consumer leather, 100% recycled mesh PET lining, eco-friendly pull loops and insoles and 15% recycled rubber outsole.

Antistatic

Energy absorbing heel

Oil resistant outsole

Outsole heat resistant to 300 degrees

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy