Amblers AS502 OAK Black Fibreglass Toe Capped Unisex Safety Boots 10.5 EN ISO 20345:2022

Subtotal (1 pair)*

$200.88

(exc. GST)

$220.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$200.88

*price indicative

RS Stock No.:
278-0625
Mfr. Part No.:
37457-69847-10
Brand:
Amblers
Find similar products by selecting one or more attributes.
Select all

Brand

Amblers

Series

AS502 OAK

Product Type

Safety Boots

Gender

Unisex

Size UK

10.5

Colour

Black

Safety Toe Type

Fibreglass

Midsole Material

Anti-Penetration Non-Metallic Midsole

Resistance Features

Oil Resistant, Heat Resistant

Size US

11.5

Additional Safety Features

Moulded Polyurethane Scuff Cap, Energy Absorbing Heel, Anti-Static

Safety Rating EN ISO 20345

Yes

Sole Material

Dual Density Polyurethane, 15% Recycled Rubber

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345:2022

Upper Material

57% Recycled Pre-Consumer Leather, 100% Recycled Mesh Made with Polyethylene Terephthalate

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amblers Eco-friendly metal-free unisex uniform safety boot constructed from 57% recycled pre-consumer leather, 100% recycled mesh PET lining, eco-friendly pull loops and insoles and 15% recycled rubber outsole.

Antistatic

Energy absorbing heel

Oil resistant outsole

Outsole heat resistant to 300 degrees

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy