Delta Plus GROUNDMC Black, Khaki Stainless Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345
- RS Stock No.:
- 277-9635
- Mfr. Part No.:
- IRONS5KA38
- Brand:
- Delta Plus
Subtotal (1 pair)*
$75.72
(exc. GST)
$83.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $75.72 |
*price indicative
- RS Stock No.:
- 277-9635
- Mfr. Part No.:
- IRONS5KA38
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | GROUNDMC | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Khaki | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Anti-Static, Slip Resistant | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Sole Material | Nitrile Rubber, PVC | |
| Upper Material | PVC | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series GROUNDMC | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Khaki | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Anti-Static, Slip Resistant | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Sole Material Nitrile Rubber, PVC | ||
Upper Material PVC | ||
Slip Resistance Rating SRC | ||
- COO (Country of Origin):
- IT
The Delta Plus PVC Safety boot with reinforcements for optimal protection combined with enhanced gliding performance for the most aggressive environments. It has applications in areas like Public works, Building, Finishing works or Craftsmanship, Light in
Stabilisation of the foot when walking
High stability
Rear lug for easy removal
- RS Stock No. 2779538
- Mfr. Part No. FIELDS5KA38
1 Pair
$75.36
- RS Stock No. 0302322
- Mfr. Part No. IRONS5BM38
1 Pair
$68.68
- RS Stock No. 0205832
- Mfr. Part No. FISH2S5VE38
1 Pair
$201.67
- RS Stock No. 0301387
- Mfr. Part No. AEBUIS5KA38
1 Pair
$167.87
Related links
- Delta Plus GROUNDMC Black EU 42 EN ISO 20345
- Delta Plus GROUNDMC Black EU 39 EN ISO 20345 S5 FO A E SRC
- Delta Plus GROUNDMC Black, Khaki Stainless Steel Toe Capped Unisex Safety Boots 6.5 EN ISO 20345 S5 FO A E SRC
- Delta Plus AEROFOOD Blue Stainless Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345
- Delta Plus FIELD S5 SRA Beige Stainless Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345
- Delta Plus AEROFOOD White Stainless Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345 S4 CI FO A E SRC
- Delta Plus BRONZE2 S5 SRA Black EU 38 EN ISO 20345 S5 FO A E SRA
- Delta Plus AEBUIS5KA Khaki Steel Toe Capped Unisex Safety Boots 5, EU 38 CE EN ISO 20345












