Phoenix Contact VIP-3/PT/FLK50/AN/2P/S7-1500 Series Interface Relay, DIN Rail
- RS Stock No.:
- 171-7029
- Mfr. Part No.:
- 2908499
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$163.51
(exc. GST)
$179.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.51 |
*price indicative
- RS Stock No.:
- 171-7029
- Mfr. Part No.:
- 2908499
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Relay | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 63mm | |
| Standards/Approvals | DIN EN 50178 | |
| Length | 128.2mm | |
| Series | VIP-3/PT/FLK50/AN/2P/S7-1500 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Relay | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 63mm | ||
Standards/Approvals DIN EN 50178 | ||
Length 128.2mm | ||
Series VIP-3/PT/FLK50/AN/2P/S7-1500 | ||
- COO (Country of Origin):
- US
VARIOFACE COMPACT LINE Interface module for Siemens S7-1500 systems with S7-1500 specific labeling, with push-in connection, external power distribution connections, module width: 128.2 mm
Single 50-pin FLK header
Three-level, screw Terminal field connections
Printed channel markings
External power distribution connections
