Delta Plus GOBI S3 SRC Black, Beige Composite Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345 S3 WRU FO A E CR SRC
- RS Stock No.:
- 277-9565
- Mfr. Part No.:
- GOBIS3MA44
- Brand:
- Delta Plus
Subtotal (1 pair)*
$174.01
(exc. GST)
$191.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $174.01 |
*price indicative
- RS Stock No.:
- 277-9565
- Mfr. Part No.:
- GOBIS3MA44
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Boots | |
| Series | GOBI S3 SRC | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | Lace Up | |
| Colour | Black, Beige | |
| Safety Toe Type | Composite | |
| Resistance Features | Anti-Perforation, Slip Resistant, Anti-Static | |
| Size US | 11 | |
| Midsole Material | Steel | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 S3 WRU FO A E CR SRC | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Upper Material | Leather Polyurethane Coated | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Boots | ||
Series GOBI S3 SRC | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type Lace Up | ||
Colour Black, Beige | ||
Safety Toe Type Composite | ||
Resistance Features Anti-Perforation, Slip Resistant, Anti-Static | ||
Size US 11 | ||
Midsole Material Steel | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 S3 WRU FO A E CR SRC | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Upper Material Leather Polyurethane Coated | ||
- COO (Country of Origin):
- IN
The Delta Plus Shoes are classified as high shoes with reinforcement, dedicated to the construction world. The upper of these shoes is constructed from a combination of cow leather, treated to be water resistant, and PU coated suede split leather. The lin
Antistatic
Breathability
Slip and shock resistance
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Related links
- Delta Plus GOBI S3 SRC Black EU 37 EN ISO 20345 S3 WRU FO A E CR SRC
- Delta Plus GOBI S3 SRC Black EU 41 EN ISO 20345 S3 WRU FO A E CR SRC
- Delta Plus GOBI S3 SRC Black EU 48 EN ISO 20345 S3 WRU FO A E CR SRC
- Delta Plus GOBI S3 SRC Black EU 47 EN ISO 20345 S3 WRU FO A E CR SRC
- Delta Plus GOBI S3 SRC Beige, Black Composite Toe Capped Unisex Safety Boots 6.5 EN ISO 20345 S3 WRU FO A E CR SRC
- Delta Plus GOBI S3 SRC Beige EU 38 EN ISO 20345 S3 WRU FO A E CR SRC
- Delta Plus GOBI S3 SRC Beige EU 43 EN ISO 20345 S3 WRU FO A E CR SRC
- Delta Plus GOBI S3 SRC Beige EU 36 EN ISO 20345 S3 WRU FO A E CR SRC
