Delta Plus GOBI S3 SRC Beige, Black Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345 S3 WRU FO A E CR SRC

Subtotal (1 pair)*

$174.01

(exc. GST)

$191.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$174.01

*price indicative

RS Stock No.:
277-9564
Mfr. Part No.:
GOBIS3MA43
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Boots

Series

GOBI S3 SRC

Gender

Unisex

Size EU

43

Size UK

9

Closure Type

Lace Up

Colour

Beige, Black

Safety Toe Type

Composite

Additional Safety Features

A

Resistance Features

Anti-Static, Anti-Perforation, Slip Resistant

Midsole Material

Steel

Size US

10

Safety Rating EN ISO 20345

Yes

Upper Material

Leather Polyurethane Coated

Sole Material

Polyurethane

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345 S3 WRU FO A E CR SRC

COO (Country of Origin):
IN
The Delta Plus Shoes are classified as high shoes with reinforcement, dedicated to the construction world. The upper of these shoes is constructed from a combination of cow leather, treated to be water resistant, and PU coated suede split leather. The lin

Antistatic

Breathability

Slip and shock resistance

Stabilisation of the foot when walking

Shock absorbing heel to relieve joint strain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy