Delta Plus FIELD S5 SRA Beige Stainless Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345

Subtotal (1 pair)*

$75.36

(exc. GST)

$82.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$75.36

*price indicative

RS Stock No.:
277-9547
Mfr. Part No.:
FIELDS5KA46
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

FIELD S5 SRA

Product Type

Safety Boots

Gender

Unisex

Size EU

46

Size UK

11

Closure Type

None

Colour

Beige

Safety Toe Type

Stainless Steel

Size US

12

Additional Safety Features

A

Resistance Features

Weather Resistant, Slip Resistant, Shock Resistant, Anti-Static

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Upper Material

PVC

Standards/Approvals

EN ISO 20345

Sole Material

PVC

Slip Resistance Rating

SRA

COO (Country of Origin):
IT
The Delta Plus Robust safety boot has wide lugs for optimum protection for all types of outdoor work. The upper of this safety boot is made of PVC. The lining is constructed from polyester, providing comfort and moisture wicking properties. The sole is ma

Antistatic

Sustainable materials

Rear lug for easy removal

Shock and slip resistance

Textured upper for easy donning

Shock absorbing heel to relieve joint strain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy