Delta Plus COBRA4 S3 SRC Black Stainless Steel Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345, EN ISO 20349-2

Subtotal (1 pair)*

$158.83

(exc. GST)

$174.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$158.83

*price indicative

RS Stock No.:
277-9522
Mfr. Part No.:
COBR4S3NO45
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Boots

Series

COBRA4 S3 SRC

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Black

Closure Type

Velcro

Safety Toe Type

Stainless Steel

Resistance Features

Shock Resistant, Slip Resistant, Anti-Static, Heat Resistant

Size US

11.5

Additional Safety Features

A

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Sole Material

Nitrile Rubber

Upper Material

Leather

Standards/Approvals

EN ISO 20345, EN ISO 20349-2

Slip Resistance Rating

SRC

COO (Country of Origin):
CN
This Delta Plus welding specific high cut shoe comes with shock absorbing heel to relieve joint strain. It has padded tongue to reduce pressure points in the lacing area.

Standard 20349-2

Removable insock for easy cleaning

Sole designed to withstand contact heat up to 300°C

Ladder side grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy