Delta Plus SAGA S3 SRC Beige Composite Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345 S3 HRO WRU FO A E SRC
- RS Stock No.:
- 277-9356
- Mfr. Part No.:
- SAGA2S3SBE39
- Brand:
- Delta Plus
Subtotal (1 pair)*
$254.18
(exc. GST)
$279.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $254.18 |
*price indicative
- RS Stock No.:
- 277-9356
- Mfr. Part No.:
- SAGA2S3SBE39
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Boots | |
| Series | SAGA S3 SRC | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Beige | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 7 | |
| Resistance Features | Slip Resistant, Anti-Static, Heat Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber, PUR | |
| Standards/Approvals | EN ISO 20345 S3 HRO WRU FO A E SRC | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Boots | ||
Series SAGA S3 SRC | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Beige | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 7 | ||
Resistance Features Slip Resistant, Anti-Static, Heat Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber, PUR | ||
Standards/Approvals EN ISO 20345 S3 HRO WRU FO A E SRC | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
- COO (Country of Origin):
- CN
The Delta Plus Shoes upper is made from Nubuck leather, treated with S3 water resistant treatment, ensuring durability and moisture resistance. The lining is constructed from polyester, providing comfort and breathability. The insole is removable and feat
Antistatic
Metal free
Removable foot bed
Slip and shock resistance
Breathable and pre moulded foot bed
High cut shoes with a trendy look
Related links
- Delta Plus SAGA S3 SRC Beige Composite Toe Capped Men's Safety Boots 10.5 EN ISO 20345 S3 HRO WRU FO A E SRC
- Delta Plus SAGA S3 SRC Beige Composite Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345 S3 HRO WRU FO A E SRC
- Delta Plus SAGA S3 SRC Beige Composite Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345 S3 HRO WRU FO A E SRC
- Delta Plus SAGA S3 SRC Beige Composite Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345
- Delta Plus SAGA S3 SRC Beige Composite Toe Capped Men's Safety Boots 6.5 EN ISO 20345
- Delta Plus SAGA S3 SRC Beige Composite Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345
- Delta Plus SAGA S3 SRC Beige Composite Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345
- Delta Plus GOBI S3 SRC Beige, Black Composite Toe Capped Unisex Safety Boots 6.5 EN ISO 20345 S3 WRU FO A E CR SRC
