Honeywell Safety Runner Mid Black, Yellow ESD Safe Composite Toe Capped Unisex Safety Boots, UK 14, EU 49
- RS Stock No.:
- 276-0828
- Mfr. Part No.:
- 6250124-49
- Brand:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-0828
- Mfr. Part No.:
- 6250124-49
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | Runner Mid | |
| Gender | Unisex | |
| Shoe Size EU | 49 | |
| Shoe Size UK | 14 | |
| Shoe Size US | 15 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Upper Material | Textile, TPU | |
| Midsole Type | Composite | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series Runner Mid | ||
Gender Unisex | ||
Shoe Size EU 49 | ||
Shoe Size UK 14 | ||
Shoe Size US 15 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Upper Material Textile, TPU | ||
Midsole Type Composite | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety runner mid yellow safety shoes have comfortable and flexible and lighter design. It has lighter composite and fiberglass toecap. We created this range with an ergonomic style that mimics the foots natural movement, so it feels like youre wearing a sock. EN 61340-5-1:2016 - ESD marking (electrical resistance), EN ISO 20345:2011 S3 SRC ESD, Premium antibacterial in sock.
Flexible nylon textile with TPU film upper
3D mesh lining
EVA midsole and rubber outsole
Patent pending wear off indicators
3D mesh lining
EVA midsole and rubber outsole
Patent pending wear off indicators
