Honeywell Safety Runner Mid Black, Yellow ESD Safe Composite Toe Capped Unisex Safety Boots, UK 9, EU 43
- RS Stock No.:
- 276-0822
- Mfr. Part No.:
- 6250124-43
- Brand:
- Honeywell Safety
Discontinued product
- RS Stock No.:
- 276-0822
- Mfr. Part No.:
- 6250124-43
- Brand:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Series | Runner Mid | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Shoe Size US | 10 | |
Colour | Black, Yellow | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Safety Rating EN ISO 20345 | S3 SRC | |
Upper Material | Textile, TPU | |
Slip Resistance Rating | SRC | |
Midsole Type | Composite | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Series Runner Mid | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Upper Material Textile, TPU | ||
Slip Resistance Rating SRC | ||
Midsole Type Composite | ||