Honeywell Safety Runner Mid Black, Yellow ESD Safe Composite Toe Capped Unisex Safety Boots, UK 12, EU 47

Discontinued
RS Stock No.:
276-0826
Mfr. Part No.:
6250124-47
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

Runner Mid

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black, Yellow

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

Yes

Safety Rating EN ISO 20345

S3 SRC

Upper Material

Textile, TPU

Slip Resistance Rating

SRC

Midsole Type

Composite

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety runner mid yellow safety shoes have comfortable and flexible and lighter design. It has lighter composite and fiberglass toecap. We created this range with an ergonomic style that mimics the foot’s natural movement, so it feels like you’re wearing a sock. EN 61340-5-1:2016 - ESD marking (electrical resistance), EN ISO 20345:2011 S3 SRC ESD, Premium antibacterial in sock.

Flexible nylon textile with TPU film upper
3D mesh lining
EVA midsole and rubber outsole
Patent pending wear off indicators