Honeywell Safety Runner Mid Black, Yellow ESD Safe Composite Toe Capped Unisex Safety Boots, UK 6, EU 39

Subtotal (1 pair)*

$198.52

(exc. GST)

$218.37

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +$198.52

*price indicative

RS Stock No.:
276-0818
Mfr. Part No.:
6250124-39
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Series

Runner Mid

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black, Yellow

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Safety Rating EN ISO 20345

S3 SRC

Midsole Type

Composite

Upper Material

Textile, TPU

Slip Resistance Rating

SRC

Related links