Recently searched

    Honeywell Safety Runner Mid Black, Yellow ESD Safe Composite Toe Capped Unisex Safety Boots, UK 8, EU 42

    Discontinued product
    RS Stock No.:
    276-0821
    Mfr. Part No.:
    6250124-42
    Brand:
    Honeywell Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Honeywell Safety

    Series

    Runner Mid

    Gender

    Unisex

    Shoe Size EU

    42

    Shoe Size UK

    8

    Shoe Size US

    9

    Colour

    Black, Yellow

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    ESD Safe

    Yes

    Safety Rating EN ISO 20345

    S3 SRC

    Upper Material

    Textile, TPU

    Midsole Type

    Composite

    Slip Resistance Rating

    SRC

    Related links