Bicap LASER MID Black, Yellow Composite Toe Capped Unisex Safety Boots 4, EU 37 CE
- RS Stock No.:
- 206-583
- Mfr. Part No.:
- J40939/7D K 4 - LASER MID 37
- Brand:
- Bicap
Subtotal (1 pair)*
$178.78
(exc. GST)
$196.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $178.78 |
*price indicative
- RS Stock No.:
- 206-583
- Mfr. Part No.:
- J40939/7D K 4 - LASER MID 37
- Brand:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | LASER MID | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Closure Type | Lace Up | |
| Colour | Black, Yellow | |
| Safety Toe Type | Composite | |
| Additional Safety Features | ESD | |
| Size US | 5 | |
| Resistance Features | Abrasion Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series LASER MID | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Closure Type Lace Up | ||
Colour Black, Yellow | ||
Safety Toe Type Composite | ||
Additional Safety Features ESD | ||
Size US 5 | ||
Resistance Features Abrasion Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap ESD boot made of water repellent Microfiber with laser print and optimal breathability. Its polyurethane insole with activated carbons ensures maximum hygiene avoiding the proliferation of fungi and bad odours. Its anti static and anatomic features provides excellent support along the plantar arch, ensures maximum comfort and absorption of the impact energy.
Impact resistant up to 200J according to EN 20345
Non magnetic and thermal insulating
High abrasion resistance and breathability
Three dimensional polyester lining
