Jallatte J-energy Black, Grey Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- RS Stock No.:
- 275-6013
- Mfr. Part No.:
- JALELEC JI156 46
- Brand:
- Jallatte
Subtotal (1 pair)*
$212.58
(exc. GST)
$233.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $212.58 |
*price indicative
- RS Stock No.:
- 275-6013
- Mfr. Part No.:
- JALELEC JI156 46
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | J-energy | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Closure Type | Lace Up | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Penetration Resistant, Water Resistant | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | PUR | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series J-energy | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Closure Type Lace Up | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Penetration Resistant, Water Resistant | ||
Size US 12 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material PUR | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Urban sport-style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology is designed for work stations that require standing for long periods. It has padded ergonomic collar in compact flexible foam, lined for extra comfort and better ankle and Achilles tendon protection.
Stab resistant structural insole
Elastopan insert that improves weight distribution
Related links
- Jallatte J-energy Black EU 45 EN ISO 20345:2011
- Jallatte J-energy Black EU 48 EN ISO 20345:2011
- Jallatte J-energy Black EU 47 EN ISO 20345:2011
- Jallatte J-energy Black EU 44 EN ISO 20345:2011
- Jallatte J-energy Black EU 43 EN ISO 20345:2011
- Jallatte J-energy Black EU 39 EN ISO 20345:2011
- Jallatte J-energy Black EU 40 EN ISO 20345:2011
- Jallatte J-energy Grey EU 35 EN ISO 20345:2011
