V12 Footwear Defender STS Black Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011

Subtotal (1 pair)*

$225.60

(exc. GST)

$248.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$225.60

*price indicative

RS Stock No.:
275-5883
Mfr. Part No.:
V1750/05
Brand:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

Defender STS

Product Type

Safety Boots

Gender

Unisex

Size EU

38

Size UK

5

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Resistance Features

Impact Resistant

Additional Safety Features

WR

Size US

6

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear Safety boot constructed from waterproof black leather hide and featuring a tough scuff cap and heel support. This boot is well suited to extreme environments. The PORON impact protection material keeps your ankles secure. It is built on a new extreme comfort shape and has an improved shock absorbing foot bed for day long comfort. The innovative new STS sole unit provides superior traction and stability across a wide range of surfaces and fire fighter ladder grips for safe working at height.

Anti static

Highly durable

Heat resistant

Protective midsole

Lightweight and metal free

Breathable and reduces perspiration

1 Pair
$193.11
1 Pair
$217.29
1 Pair
$138.18
1 Pair
$308.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy